-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower SOT-23 Low Dropout Reference Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1790ACS6-1.25#TRMPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8337
|
Newark | Volt Ref, 1.25V, Tsot-23-6, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Lt1790 Seri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 541 |
|
$4.3100 / $7.5500 | Buy Now |
DISTI #
505-LT1790ACS6-1.25#TRMPBFCT-ND
|
DigiKey | IC VREF SERIES 0.05% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2493 In Stock |
|
$4.3125 / $9.5600 | Buy Now |
DISTI #
584-1790ACS61.25TMPF
|
Mouser Electronics | Voltage References uP SOT-23 L Drop Ref Fam RoHS: Compliant | 1315 |
|
$4.3100 / $7.8300 | Buy Now |
|
Analog Devices Inc | uP SOT-23 L Drop Ref Fam Package Multiple: 500 | 4999 |
|
$3.4500 / $9.5600 | Buy Now |
DISTI #
LT1790ACS61.25T
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 | 0 |
|
$4.4600 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1790ACS6-1.25#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1790ACS6-1.25#TRMPBF
Analog Devices Inc
Micropower SOT-23 Low Dropout Reference Family
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2515 V | |
Output Voltage-Min | 1.2485 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1790ACS6-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790ACS6-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1790AIS6-1.25#TRMPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790ACS6-1.25#TRMPBF vs LT1790AIS6-1.25#TRMPBF |
LT1790AIS6-1.25 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | LT1790ACS6-1.25#TRMPBF vs LT1790AIS6-1.25 |
LT1790AIS6-1.25#PBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LT1790ACS6-1.25#TRMPBF vs LT1790AIS6-1.25#PBF |
LT1790AIS6-1.25#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | LT1790ACS6-1.25#TRMPBF vs LT1790AIS6-1.25#TRM |
LT1790ACS6-1.25#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | LT1790ACS6-1.25#TRMPBF vs LT1790ACS6-1.25#TR |
LT1790ACS6-1.25#TRPBF | Linear Technology | Check for Price | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LT1790ACS6-1.25#TRMPBF vs LT1790ACS6-1.25#TRPBF |