LT1785HS8
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8

Overview of LT1785HS8 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Energy and Power Systems Transportation and Logistics Telecommunications Automotive Education and Research Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for LT1785HS8 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1785HS8 by Analog Devices Inc

LT1785HS8
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
900 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
2000 ns
Width
3.9 mm
Want to compare parts?
  1. LT1785HS8
    Analog Devices Inc
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8
    VS

Alternate Parts for LT1785HS8

This table gives cross-reference parts and alternative options found for LT1785HS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1785HS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1785HS8#PBF LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LT1785HS8 vs LT1785HS8#PBF
LT1785HS8#TR IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Line Driver or Receiver Linear Technology LT1785HS8 vs LT1785HS8#TR
LT1785IS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 Analog Devices Inc LT1785HS8 vs LT1785IS8
LT1785HS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 Analog Devices Inc LT1785HS8 vs LT1785HS8#TR
LT1785IS8#PBF LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1785HS8 vs LT1785IS8#PBF
LT1785IS8 LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1785HS8 vs LT1785IS8
LT1785HS8#TRPBF 60V Fault Protected RS485/RS422 Transceivers Analog Devices Inc LT1785HS8 vs LT1785HS8#TRPBF
LT1785CS8 LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1785HS8 vs LT1785CS8
LT1785IS8#PBF 60V Fault Protected RS485/RS422 Transceivers Analog Devices Inc LT1785HS8 vs LT1785IS8#PBF
LT1785HS8 IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Line Driver or Receiver Linear Technology LT1785HS8 vs LT1785HS8
Part Number Description Manufacturer Compare
LT1785IS8#PBF LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1785HS8 vs LT1785IS8#PBF
LT1785HS8 IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Line Driver or Receiver Linear Technology LT1785HS8 vs LT1785HS8
LT1785HS8#TRPBF 60V Fault Protected RS485/RS422 Transceivers Analog Devices Inc LT1785HS8 vs LT1785HS8#TRPBF
LT1785CS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 Analog Devices Inc LT1785HS8 vs LT1785CS8#TR
LT1785HS8#TRPBF LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LT1785HS8 vs LT1785HS8#TRPBF
LT1785CS8#TR LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1785HS8 vs LT1785CS8#TR
LT1785IS8#PBF 60V Fault Protected RS485/RS422 Transceivers Analog Devices Inc LT1785HS8 vs LT1785IS8#PBF
LT1785CS8 LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1785HS8 vs LT1785CS8
LT1785IS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 Analog Devices Inc LT1785HS8 vs LT1785IS8#TR
LT1785CS8#TRPBF 60V Fault Protected RS485/RS422 Transceivers Analog Devices Inc LT1785HS8 vs LT1785CS8#TRPBF

Related Parts for LT1785HS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1785HS8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1785HS8 by Analog Devices Inc

  • Please alert me when LT1785HS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1785HS8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1785HS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1785HS8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1785HS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1785HS8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: