Part Details for LT1780CN#PBF by Linear Technology
Overview of LT1780CN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1780CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1780CN#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18DIP Min Qty: 54 Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$5.6200 | Buy Now |
|
Rochester Electronics | LT1780 - 15kV L/P 5V RS232 DualDx/Rx RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$4.8200 / $5.6700 | Buy Now |
Part Details for LT1780CN#PBF
LT1780CN#PBF CAD Models
LT1780CN#PBF Part Data Attributes:
|
LT1780CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1780CN#PBF
Linear Technology
LT1780 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.62 mm |
Alternate Parts for LT1780CN#PBF
This table gives cross-reference parts and alternative options found for LT1780CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1780CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1780CN | LT1780 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1780CN#PBF vs LT1780CN |