Part Details for LT1769CFE#PBF by Linear Technology
Overview of LT1769CFE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1769CFE#PBF
LT1769CFE#PBF CAD Models
LT1769CFE#PBF Part Data Attributes:
|
LT1769CFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1769CFE#PBF
Linear Technology
LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, EXPOSED PAD, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1769CFE#PBF
This table gives cross-reference parts and alternative options found for LT1769CFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1769CFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1769CFE#TR | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1769CFE#PBF vs LT1769CFE#TR |
LT1769CFE#TRPBF | Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting | Analog Devices Inc | LT1769CFE#PBF vs LT1769CFE#TRPBF |
LT1769IFE#PBF | Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting | Analog Devices Inc | LT1769CFE#PBF vs LT1769IFE#PBF |
LT1769IFE#TRPBF | Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting | Analog Devices Inc | LT1769CFE#PBF vs LT1769IFE#TRPBF |
LT1769IFE | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO20 | Analog Devices Inc | LT1769CFE#PBF vs LT1769IFE |
LT1769IFE#TR | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1769CFE#PBF vs LT1769IFE#TR |
LT1769IFE#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO20 | Analog Devices Inc | LT1769CFE#PBF vs LT1769IFE#TR |
LT1769IFE#TRPBF | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1769CFE#PBF vs LT1769IFE#TRPBF |
LT1769CFE#PBF | Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting | Analog Devices Inc | LT1769CFE#PBF vs LT1769CFE#PBF |