Part Details for LT1769IFE#PBF by Analog Devices Inc
Overview of LT1769IFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1769IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1769IFE#PBF-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
77 In Stock |
|
$11.8625 / $17.1800 | Buy Now |
DISTI #
584-LT1769IFE#PBF
|
Mouser Electronics | Battery Management Const-C/Const-V 2A Bat Chr w/ In C Limin RoHS: Compliant | 0 |
|
$11.8600 / $17.1700 | Order Now |
|
Analog Devices Inc | Const-C/Const-V 2A Bat Chr w/ Min Qty: 1 Package Multiple: 74 | 1200 |
|
$8.1000 / $17.1800 | Buy Now |
DISTI #
LT1769IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$10.4600 / $12.1500 | Buy Now |
Part Details for LT1769IFE#PBF
LT1769IFE#PBF CAD Models
LT1769IFE#PBF Part Data Attributes
|
LT1769IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1769IFE#PBF
Analog Devices Inc
Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, EXPOSED PAD, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1769IFE#PBF
This table gives cross-reference parts and alternative options found for LT1769IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1769IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1769CFE#TR | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1769IFE#PBF vs LT1769CFE#TR |
LT1769IFE#TRPBF | Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting | Analog Devices Inc | LT1769IFE#PBF vs LT1769IFE#TRPBF |
LT1769IFE#PBF | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1769IFE#PBF vs LT1769IFE#PBF |
LT1769IFE#TRPBF | LT1769 - Constant-Current/Constant-Voltage 2A Battery Charger with Input Current Limiting; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1769IFE#PBF vs LT1769IFE#TRPBF |
LT1769IFE | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO20 | Analog Devices Inc | LT1769IFE#PBF vs LT1769IFE |