Part Details for LT1640LCS8#PBF by Analog Devices Inc
Overview of LT1640LCS8#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1640LCS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1640LCS8#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3 In Stock |
|
$6.8300 | Buy Now |
DISTI #
584-LT1640LCS8#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntr RoHS: Compliant | 0 |
|
$3.8700 / $6.8200 | Order Now |
|
Analog Devices Inc | Neg V Hot Swap Cntr Min Qty: 1 Package Multiple: 100 | 3001 |
|
$2.8400 / $6.8300 | Buy Now |
Part Details for LT1640LCS8#PBF
LT1640LCS8#PBF CAD Models
LT1640LCS8#PBF Part Data Attributes:
|
LT1640LCS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1640LCS8#PBF
Analog Devices Inc
Negative Voltage Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1640LCS8#PBF
This table gives cross-reference parts and alternative options found for LT1640LCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1640LCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1640HCS8#PBF | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640LCS8#PBF vs LT1640HCS8#PBF |
LT4250LCS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1640LCS8#PBF vs LT4250LCS8#TR |
LT4250HIS8 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LT1640LCS8#PBF vs LT4250HIS8 |
LT4250HCS8#PBF | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640LCS8#PBF vs LT4250HCS8#PBF |
LT1640HCS8#PBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640LCS8#PBF vs LT1640HCS8#PBF |
LT1640LCS8#TRPBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | LT1640LCS8#PBF vs LT1640LCS8#TRPBF |
LT1640LCS8#TR | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1640LCS8#PBF vs LT1640LCS8#TR |
LT4250HIS8#TR | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1640LCS8#PBF vs LT4250HIS8#TR |
LT1640HIS8 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LT1640LCS8#PBF vs LT1640HIS8 |
MAX5939AESA-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | LT1640LCS8#PBF vs MAX5939AESA-T |