Part Details for LT4250HIS8 by Analog Devices Inc
Overview of LT4250HIS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT4250HIS8
LT4250HIS8 CAD Models
LT4250HIS8 Part Data Attributes
|
LT4250HIS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4250HIS8
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT4250HIS8
This table gives cross-reference parts and alternative options found for LT4250HIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4250HIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1640HIS8 | Linear Technology | Check for Price | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT4250HIS8 vs LT1640HIS8 |
LT1640LCS8#PBF | Linear Technology | Check for Price | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT4250HIS8 vs LT1640LCS8#PBF |
LT4250LCS8#PBF | Analog Devices Inc | $4.5231 | Negative 48V Hot Swap Controller | LT4250HIS8 vs LT4250LCS8#PBF |
ISL6140CBZ-T | Intersil Corporation | Check for Price | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | LT4250HIS8 vs ISL6140CBZ-T |
LT1640LCS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | LT4250HIS8 vs LT1640LCS8 |
ISL6150CB-T | Intersil Corporation | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012-AA, PLASTIC, SOIC-8 | LT4250HIS8 vs ISL6150CB-T |
MAX5939AESA-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | LT4250HIS8 vs MAX5939AESA-T |
LT4250HIS8#PBF | Linear Technology | Check for Price | LT4250 - Negative 48V Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT4250HIS8 vs LT4250HIS8#PBF |
LT1640LIS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LT4250HIS8 vs LT1640LIS8#TR |
LT1640LIS8#TRPBF | Analog Devices Inc | Check for Price | Negative Voltage Hot Swap Controller | LT4250HIS8 vs LT1640LIS8#TRPBF |