Part Details for LT1634BIS8-2.5#PBF by Linear Technology
Results Overview of LT1634BIS8-2.5#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1634BIS8-2.5#PBF Information
LT1634BIS8-2.5#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1634BIS8-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$8.2400 / $11.5875 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 296 |
|
RFQ |
Part Details for LT1634BIS8-2.5#PBF
LT1634BIS8-2.5#PBF CAD Models
LT1634BIS8-2.5#PBF Part Data Attributes
|
LT1634BIS8-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1634BIS8-2.5#PBF
Linear Technology
LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.50906 V | |
Output Voltage-Min | 2.49094 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.362% | |
Width | 3.875 mm |
Alternate Parts for LT1634BIS8-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1634BIS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1634BIS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1634BIS8-2.5 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8 | LT1634BIS8-2.5#PBF vs LT1634BIS8-2.5 |
LT1634BIS8-2.5#PBF | Analog Devices Inc | $7.1634 | Micropower Precision Shunt Voltage Reference | LT1634BIS8-2.5#PBF vs LT1634BIS8-2.5#PBF |
LT1634BIS8-2.5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1634BIS8-2.5#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a symmetrical layout to minimize thermal gradients and ensure good thermal performance.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor and ensure that the output voltage is within the recommended range. It's also important to minimize the loop area and keep the feedback traces short and direct.
-
The maximum junction temperature of the LT1634BIS8-2.5#PBF is 150°C. However, it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.
-
While the LT1634BIS8-2.5#PBF can operate up to 150°C, it's not recommended for use in high-temperature environments above 125°C without proper derating and thermal management. Consult the datasheet and application notes for guidance on high-temperature operation.
-
To troubleshoot issues with the LT1634BIS8-2.5#PBF, start by checking the input and output voltages, as well as the current consumption. Verify that the device is properly biased and that the compensation network is correct. Use an oscilloscope to check for oscillations or other anomalies. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.