Part Details for LT1613CS5#TRPBF by Linear Technology
Overview of LT1613CS5#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1613CS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Rochester Electronics | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$3.0200 / $3.5600 | Buy Now |
|
Win Source Electronics | IC REG MULT CONFIG ADJ TSOT23 | 101000 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for LT1613CS5#TRPBF
LT1613CS5#TRPBF CAD Models
LT1613CS5#TRPBF Part Data Attributes:
|
LT1613CS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1613CS5#TRPBF
Linear Technology
LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1613CS5#TRPBF
This table gives cross-reference parts and alternative options found for LT1613CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1613CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1613CS5#TRPBF | 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23 | Analog Devices Inc | LT1613CS5#TRPBF vs LT1613CS5#TRPBF |
LT1613CS5#TRMPBF | 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23 | Analog Devices Inc | LT1613CS5#TRPBF vs LT1613CS5#TRMPBF |
LT1613CS5 | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#TRPBF vs LT1613CS5 |
LT1613CS5 | Switching Regulator, Current-mode, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1613CS5#TRPBF vs LT1613CS5 |
LT1613CS5#TRMPBF | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#TRPBF vs LT1613CS5#TRMPBF |