Part Details for LT1613CS5#TRPBF by Analog Devices Inc
Overview of LT1613CS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1613CS5#TRPBF | Analog Devices | 1.4MHz, 1x Cell DC/DC Conv in | |
LT1613CS5#TRMPBF | Analog Devices | 1.4MHz, 1x Cell DC/DC Conv in | |
DC233A | Analog Devices | LT1613CS5 LT1611CS5 - 1.4MHz, |
Price & Stock for LT1613CS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4818
|
Newark | Dc/Dc Conv, Boost, 1.4Mhz, 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:900Mv, Input Voltage Max:10V, Max Output Current:800Ma, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Analog Devices LT1613CS5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4283 |
|
$2.8800 / $5.5800 | Buy Now |
DISTI #
LT1613CS5#TRPBFCT-ND
|
DigiKey | IC REG MULTI CONFG ADJ TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2411 In Stock |
|
$3.0500 / $7.6100 | Buy Now |
DISTI #
584-LT1613CS5#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.4MHz, 1x Cell DC/DC Conv in 5-Lead SOT RoHS: Compliant | 12064 |
|
$3.1200 / $7.0100 | Buy Now |
|
Analog Devices Inc | 1.4MHz, 1x Cell DC/DC Conv in Min Qty: 1 Package Multiple: 2500 | 5494 |
|
$3.0500 / $7.6900 | Buy Now |
|
Bristol Electronics | 1176 |
|
RFQ | ||
DISTI #
LT1613CS5#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.1500 / $3.2700 | Buy Now |
DISTI #
SMC-LT1613CS5#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5898 |
|
RFQ |
Part Details for LT1613CS5#TRPBF
LT1613CS5#TRPBF CAD Models
LT1613CS5#TRPBF Part Data Attributes
|
LT1613CS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1613CS5#TRPBF
Analog Devices Inc
1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1613CS5#TRPBF
This table gives cross-reference parts and alternative options found for LT1613CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1613CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1613CS5 | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#TRPBF vs LT1613CS5 |
LT1613CS5#TR | Switching Regulator, Current-mode, 1800kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1613CS5#TRPBF vs LT1613CS5#TR |
LT1613CS5#PBF | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#TRPBF vs LT1613CS5#PBF |
LT1613CS5#PBF | 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23 | Analog Devices Inc | LT1613CS5#TRPBF vs LT1613CS5#PBF |
LT1613CS5#TRMPBF | LT1613 - 1.4MHz, Single Cell DC/DC Converter in 5-Lead SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1613CS5#TRPBF vs LT1613CS5#TRMPBF |