Part Details for LT1567CMS8#PBF by Linear Technology
Overview of LT1567CMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1567CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1567 - 180MHz Filter BUILDING Block RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$3.3000 / $3.8800 | Buy Now |
Part Details for LT1567CMS8#PBF
LT1567CMS8#PBF CAD Models
LT1567CMS8#PBF Part Data Attributes:
|
LT1567CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1567CMS8#PBF
Linear Technology
LT1567 - 1.4nV/Rt.Hz 180MHz Filter Building Block; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | 2ND OR 3RD ORDER CHEBYSHEV OR BUTTERWORTH LOWPASS OR 2ND ORDER BANDPASS FILTER CAN BE DESIGNED | |
Center or Cutoff Freq Rng-Max | 5000 kHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 3 AND 0 | |
Qualification Status | Not Qualified | |
Response | BANDPASS/LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 19 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/CHEBYSHEV | |
Width | 3 mm |
Alternate Parts for LT1567CMS8#PBF
This table gives cross-reference parts and alternative options found for LT1567CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1567CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1567IMS8#PBF | LT1567 - 1.4nV/Rt.Hz 180MHz Filter Building Block; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1567CMS8#PBF vs LT1567IMS8#PBF |
LT1567IMS8#PBF | 1.4nV/√Hz 180MHz Filter Building Block | Analog Devices Inc | LT1567CMS8#PBF vs LT1567IMS8#PBF |
LT1567CMS8#PBF | 1.4nV/√Hz 180MHz Filter Building Block | Analog Devices Inc | LT1567CMS8#PBF vs LT1567CMS8#PBF |