Part Details for LT1461ACS8-3#PBF by Linear Technology
Results Overview of LT1461ACS8-3#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461ACS8-3#PBF Information
LT1461ACS8-3#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461ACS8-3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family RoHS: Compliant Status: Active Min Qty: 1 | 675 |
|
$9.1600 / $11.4500 | Buy Now |
Part Details for LT1461ACS8-3#PBF
LT1461ACS8-3#PBF CAD Models
LT1461ACS8-3#PBF Part Data Attributes
|
LT1461ACS8-3#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1461ACS8-3#PBF
Linear Technology
LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.0012 V | |
Output Voltage-Min | 2.9988 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
Alternate Parts for LT1461ACS8-3#PBF
This table gives cross-reference parts and alternative options found for LT1461ACS8-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461ACS8-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1461ACS8-3#TR | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1461ACS8-3#PBF vs LT1461ACS8-3#TR |
LT1461AIS8-3#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-3#PBF vs LT1461AIS8-3#TRPBF |
LT1461ACS8-3#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-3#PBF vs LT1461ACS8-3#TRPBF |
LT1461ACS8-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO8 | LT1461ACS8-3#PBF vs LT1461ACS8-3#TR |
LT1461AIS8-3#PBF | Analog Devices Inc | $15.6348 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-3#PBF vs LT1461AIS8-3#PBF |
LT1461ACS8-3#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1461ACS8-3#PBF vs LT1461ACS8-3#TRPBF |
LT1461AIS8-3#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-3#PBF vs LT1461AIS8-3#TRPBF |
LT1461AIS8-3#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-3#PBF vs LT1461AIS8-3#PBF |
LT1461ACS8-3#PBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-3#PBF vs LT1461ACS8-3#PBF |
LT1461ACS8-3#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1461ACS8-3#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. Additionally, it's recommended to use a Kelvin connection for the output voltage sense pins to minimize errors.
-
To ensure stability, it's essential to follow the recommended compensation network and component values, as well as to maintain a minimum output capacitance of 10uF. Additionally, the device's input and output voltage ranges should be within the specified limits, and the device should be operated within its recommended operating temperature range.
-
The maximum allowed power dissipation for the LT1461ACS8-3#PBF is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature, but this can be derated to 0.8W at 85°C ambient temperature.
-
The LT1461ACS8-3#PBF is rated for operation up to 125°C junction temperature, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and to ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the LT1461ACS8-3#PBF, start by verifying the device's input and output voltage levels, as well as the output current. Check for proper PCB layout, component values, and compensation network. Also, ensure that the device is operated within its recommended operating conditions and that the input and output capacitors are properly selected.