Part Details for LT1461ACS8-2.5#TRPBF by Linear Technology
Results Overview of LT1461ACS8-2.5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461ACS8-2.5#TRPBF Information
LT1461ACS8-2.5#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1461ACS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1270 |
|
RFQ |
Part Details for LT1461ACS8-2.5#TRPBF
LT1461ACS8-2.5#TRPBF CAD Models
LT1461ACS8-2.5#TRPBF Part Data Attributes
|
LT1461ACS8-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1461ACS8-2.5#TRPBF
Linear Technology
LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.501 V | |
Output Voltage-Min | 2.499 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
Alternate Parts for LT1461ACS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1461ACS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461ACS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1461ACS8-2.5#PBF | Analog Devices Inc | $7.8188 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-2.5#TRPBF vs LT1461ACS8-2.5#PBF |
LT1461AIS8-2.5#PBF | Analog Devices Inc | $9.1397 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461ACS8-2.5#TRPBF vs LT1461AIS8-2.5#PBF |
LT1461AIS8-2.5#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-2.5#TRPBF vs LT1461AIS8-2.5#PBF |
LT1461AIS8-2.5#TRPBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461ACS8-2.5#TRPBF vs LT1461AIS8-2.5#TRPBF |
LT1461ACS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1461ACS8-2.5#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability in your voltage regulator circuit, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, ensure that the output capacitor has a low ESR and is properly sized for the output voltage and current. You can also add a small ceramic capacitor (e.g. 10nF) in parallel with the output capacitor to improve stability.
-
The maximum junction temperature for the LT1461ACS8-2.5#TRPBF is 125°C. It's essential to ensure that the device operates within this temperature range to prevent thermal shutdown and ensure reliable operation.
-
Yes, the LT1461ACS8-2.5#TRPBF is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured with a high level of quality and reliability. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific requirements of your application.
-
To calculate the power dissipation of the LT1461ACS8-2.5#TRPBF, you need to consider the input voltage, output voltage, and output current. The power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. You should also consider the thermal resistance of the package and the PCB to ensure that the device operates within its thermal limits.