Part Details for LT1460GIZ-10#PBF by Linear Technology
Overview of LT1460GIZ-10#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1460GIZ-10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1460 - Micropower Precision Series Reference Family RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$2.5500 / $3.0000 | Buy Now |
Part Details for LT1460GIZ-10#PBF
LT1460GIZ-10#PBF CAD Models
LT1460GIZ-10#PBF Part Data Attributes
|
LT1460GIZ-10#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1460GIZ-10#PBF
Linear Technology
LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.025 V | |
Output Voltage-Min | 9.975 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.075,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 10.9 V | |
Supply Voltage-Nom (Vsup) | 12.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.25% |
Alternate Parts for LT1460GIZ-10#PBF
This table gives cross-reference parts and alternative options found for LT1460GIZ-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460GIZ-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1460GCZ-10#PBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1460GIZ-10#PBF vs LT1460GCZ-10#PBF |
LT1460GIZ-10#TRA | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LT1460GIZ-10#PBF vs LT1460GIZ-10#TRA |
LT1460GCZ-10 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3 | LT1460GIZ-10#PBF vs LT1460GCZ-10 |
LT1460GIZ-10#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PBCY3 | LT1460GIZ-10#PBF vs LT1460GIZ-10#TR |
LT1460GCZ-10#TRPBF | Linear Technology | Check for Price | LT1460 - Micropower Precision Series Reference Family; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1460GIZ-10#PBF vs LT1460GCZ-10#TRPBF |
LT1460GIZ-10#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Series Reference Family | LT1460GIZ-10#PBF vs LT1460GIZ-10#TRPBF |
LT1460GIZ-10#PBF | Analog Devices Inc | $4.5327 | Micropower Precision Series Reference Family | LT1460GIZ-10#PBF vs LT1460GIZ-10#PBF |