Part Details for LT1460ACN8-10#PBF by Analog Devices Inc
Overview of LT1460ACN8-10#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1460ACN8-10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1460ACN8-10#PBF-ND
|
DigiKey | IC VREF SERIES 0.075% 8DIP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0766 | Buy Now |
DISTI #
584-LT1460ACN8-10PBF
|
Mouser Electronics | Voltage References uP Prec Series Ref Fam RoHS: Compliant | 0 |
|
$5.3800 / $8.1200 | Order Now |
|
Analog Devices Inc | uP Prec Series Ref Fam Min Qty: 1 Package Multiple: 50 | 4350 |
|
$3.3800 / $6.0766 | Buy Now |
Part Details for LT1460ACN8-10#PBF
LT1460ACN8-10#PBF CAD Models
LT1460ACN8-10#PBF Part Data Attributes:
|
LT1460ACN8-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1460ACN8-10#PBF
Analog Devices Inc
Micropower Precision Series Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.0075 V | |
Output Voltage-Min | 9.9925 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 10.9 V | |
Supply Voltage-Nom (Vsup) | 12.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
Alternate Parts for LT1460ACN8-10#PBF
This table gives cross-reference parts and alternative options found for LT1460ACN8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1460ACN8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1460ACN8-10#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference | Linear Technology | LT1460ACN8-10#PBF vs LT1460ACN8-10#TR |
LT1460ACN8-10#TRPBF | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDIP8 | Analog Devices Inc | LT1460ACN8-10#PBF vs LT1460ACN8-10#TRPBF |