-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4725
|
Newark | Volt Ref, Soic-8, 2.5V, -55 To 125Deg C, Voltage Reference Type:Shunt - Programmable, Product Range:Lt1431 Series, Initial Accuracy:0.4%, Temperature Coefficient:50Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Analog Devices LT1431MPS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$13.3400 / $19.3200 | Buy Now |
DISTI #
LT1431MPS8#PBF-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
400 In Stock |
|
$12.8290 / $18.5800 | Buy Now |
DISTI #
584-LT1431MPS8#PBF
|
Mouser Electronics | Voltage References Progmable Ref RoHS: Compliant | 0 |
|
$12.8200 / $18.5700 | Order Now |
|
Analog Devices Inc | Progmable Ref Min Qty: 1 Package Multiple: 100 | 16280 |
|
$8.7600 / $18.5800 | Buy Now |
|
Rochester Electronics | LT1431 - Programmable Reference RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$10.8600 / $12.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1431MPS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1431MPS8#PBF
Analog Devices Inc
Programmable Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 888 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.899 mm |