Part Details for LT1431MJ8#TRPBF by Linear Technology
Overview of LT1431MJ8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-3#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LT1431MJ8#TRPBF
LT1431MJ8#TRPBF CAD Models
LT1431MJ8#TRPBF Part Data Attributes
|
LT1431MJ8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1431MJ8#TRPBF
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, CDIP8, 0.300 INCH, HERMETIC SEALED, LEAD FREE, CERAMIC, DIP-8, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.535 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.4% | |
Width | 7.62 mm |
Alternate Parts for LT1431MJ8#TRPBF
This table gives cross-reference parts and alternative options found for LT1431MJ8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431MJ8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1431MJ8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1431MJ8#TRPBF vs FT1431MJ8 |