Part Details for LT1431MJ8#PBF by Linear Technology
Overview of LT1431MJ8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1431MJ8#PBF
LT1431MJ8#PBF CAD Models
LT1431MJ8#PBF Part Data Attributes:
|
LT1431MJ8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1431MJ8#PBF
Linear Technology
LT1431 - Programmable Reference; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.287 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.535 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1.4% | |
Width | 7.62 mm |
Alternate Parts for LT1431MJ8#PBF
This table gives cross-reference parts and alternative options found for LT1431MJ8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431MJ8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1431MJ8#TRPBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, CDIP8, 0.300 INCH, HERMETIC SEALED, LEAD FREE, CERAMIC, DIP-8, Voltage Reference | Linear Technology | LT1431MJ8#PBF vs LT1431MJ8#TRPBF |
LT1431MJ8/883B | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, CDIP8, CERDIP-8, Voltage Reference | Linear Technology | LT1431MJ8#PBF vs LT1431MJ8/883B |
FT1431MJ8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1431MJ8#PBF vs FT1431MJ8 |