Datasheets
LT1431IZ#PBF by:

LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C

Part Details for LT1431IZ#PBF by Linear Technology

Overview of LT1431IZ#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT1431IZ#PBF

Part # Distributor Description Stock Price Buy
Rochester Electronics LT1431 - Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable RoHS: Compliant Status: Active Min Qty: 1 100
  • 1 $2.3100
  • 25 $2.2600
  • 100 $2.1700
  • 500 $2.0800
  • 1,000 $1.9600
$1.9600 / $2.3100 Buy Now

Part Details for LT1431IZ#PBF

LT1431IZ#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1431IZ#PBF Part Data Attributes:

LT1431IZ#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1431IZ#PBF Linear Technology LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code Z
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 2.535 V
Output Voltage-Min 2.465 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output YES
Voltage Tolerance-Max 1.4%

Alternate Parts for LT1431IZ#PBF

This table gives cross-reference parts and alternative options found for LT1431IZ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431IZ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1431IZ#TR LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1431IZ#PBF vs LT1431IZ#TR
LT1431IZ#PBF Programmable Reference Analog Devices Inc LT1431IZ#PBF vs LT1431IZ#PBF
LT1431IZ#TRPBF LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1431IZ#PBF vs LT1431IZ#TRPBF
Part Number Description Manufacturer Compare
LT1431IZ#PBF Programmable Reference Analog Devices Inc LT1431IZ#PBF vs LT1431IZ#PBF
LT1431CS8#PBF LT1431 - Programmable Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1431IZ#PBF vs LT1431CS8#PBF
LT1431IZ#TR LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1431IZ#PBF vs LT1431IZ#TR
LT1431IS8#PBF Programmable Reference Analog Devices Inc LT1431IZ#PBF vs LT1431IS8#PBF
LT1431IS8#TRPBF Programmable Reference Analog Devices Inc LT1431IZ#PBF vs LT1431IS8#TRPBF
LT1431CS8#TRPBF LT1431 - Programmable Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1431IZ#PBF vs LT1431CS8#TRPBF
LT1431IZ#TRPBF LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1431IZ#PBF vs LT1431IZ#TRPBF
LT1431CZ#PBF LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1431IZ#PBF vs LT1431CZ#PBF
LT1431CZ#TRPBF LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LT1431IZ#PBF vs LT1431CZ#TRPBF
LT1431CS8#TRPBF Programmable Reference Analog Devices Inc LT1431IZ#PBF vs LT1431CS8#TRPBF

LT1431IZ#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1431IZ#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1431IZ#PBF by Linear Technology

  • Please alert me when LT1431IZ#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1431IZ#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1431IZ#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1431IZ#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1431IZ#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1431IZ#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: