Part Details for LT1431CZ#TRPBF by Analog Devices Inc
Overview of LT1431CZ#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1431CZ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1431CZ#TRPBF-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% TO92-3 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5384 / $1.5985 | Buy Now |
DISTI #
584-LT1431CZ#TRPBF
|
Mouser Electronics | Voltage References Progmable Ref RoHS: Compliant | 0 |
|
$1.5300 / $1.5900 | Order Now |
|
Analog Devices Inc | Progmable Ref Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$1.1900 / $1.5985 | Buy Now |
Part Details for LT1431CZ#TRPBF
LT1431CZ#TRPBF CAD Models
LT1431CZ#TRPBF Part Data Attributes:
|
LT1431CZ#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1431CZ#TRPBF
Analog Devices Inc
Programmable Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.8% |
Alternate Parts for LT1431CZ#TRPBF
This table gives cross-reference parts and alternative options found for LT1431CZ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431CZ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1431CZ#PBF | LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1431CZ#TRPBF vs LT1431CZ#PBF |
LT1431CZ#TRPBF | LT1431 - Programmable Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1431CZ#TRPBF vs LT1431CZ#TRPBF |