Part Details for LT1431CS8 by Linear Technology
Overview of LT1431CS8 by Linear Technology
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1431CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 566 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 537 |
|
$1.2858 / $3.1360 | Buy Now |
|
Bristol Electronics | 3286 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 4775 |
|
$1.4175 / $4.0500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 1007 |
|
$1.5600 / $3.6000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 198 |
|
$1.6800 / $3.6000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 452 |
|
$2.2275 / $4.0500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 11 |
|
$2.9700 / $4.0500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 20 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP | 1671 |
|
$2.0250 / $4.0500 | Buy Now |
Part Details for LT1431CS8
LT1431CS8 CAD Models
LT1431CS8 Part Data Attributes:
|
LT1431CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1431CS8
Linear Technology
LT1431 - Programmable Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.8% | |
Width | 3.899 mm |
Alternate Parts for LT1431CS8
This table gives cross-reference parts and alternative options found for LT1431CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1431CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1431CS8#TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8 | Analog Devices Inc | LT1431CS8 vs LT1431CS8#TR |