Part Details for LT1431CN8#PBF by Analog Devices Inc
Overview of LT1431CN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1431CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1431CN8#PBF-ND
|
DigiKey | IC VREF SHUNT ADJ 0.4% 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
294 In Stock |
|
$2.1627 / $4.3100 | Buy Now |
DISTI #
584-LT1431CN8#PBF
|
Mouser Electronics | Voltage References Progmable Ref RoHS: Compliant | 354 |
|
$2.1600 / $4.3100 | Buy Now |
|
Analog Devices Inc | Progmable Ref Min Qty: 1 Package Multiple: 50 | 2759 |
|
$2.1627 / $4.3100 | Buy Now |
|
Rochester Electronics | LT1431 - Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 248 |
|
$2.0000 / $2.3500 | Buy Now |
Part Details for LT1431CN8#PBF
LT1431CN8#PBF CAD Models
LT1431CN8#PBF Part Data Attributes:
|
LT1431CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1431CN8#PBF
Analog Devices Inc
Programmable Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 888 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |