Part Details for LT1389BCS8-1.25#TRPBF by Analog Devices Inc
Results Overview of LT1389BCS8-1.25#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1389BCS8-1.25#TRPBF Information
LT1389BCS8-1.25#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1389BCS8-1.25#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1389BCS8-1.25#TRPBFTR-ND
|
DigiKey | IC VREF SHUNT 0.05% 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5750 | Buy Now |
DISTI #
584-1389BCS8-1.25TPF
|
Mouser Electronics | Voltage References Nanopower Prec Shunt V Ref RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
|
Analog Devices Inc | Nanopower Prec Shunt V Ref Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4600 / $11.5800 | Buy Now |
DISTI #
LT1389BCS81.25T
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7600 / $5.9900 | Buy Now |
Part Details for LT1389BCS8-1.25#TRPBF
LT1389BCS8-1.25#TRPBF CAD Models
LT1389BCS8-1.25#TRPBF Part Data Attributes
|
LT1389BCS8-1.25#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1389BCS8-1.25#TRPBF
Analog Devices Inc
Nanopower Precision Shunt Voltage Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25062 V | |
Output Voltage-Min | 1.24937 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1389BCS8-1.25#TRPBF
This table gives cross-reference parts and alternative options found for LT1389BCS8-1.25#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1389BCS8-1.25#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1389BCS8-1.25#TRPBF | Linear Technology | Check for Price | LT1389 - Nanopower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1389BCS8-1.25#TRPBF vs LT1389BCS8-1.25#TRPBF |
LT1389BCS8-1.25#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1389BCS8-1.25 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a separate analog ground plane and to keep the power supply traces away from the analog signals.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, it's essential to decouple the input and output pins with suitable capacitors, and to use a low-ESR output capacitor. Also, avoid using long input traces and keep the feedback loop as short as possible.
-
The LT1389BCS8-1.25 has an operating temperature range of -40°C to 125°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability and prevent thermal shutdown.
-
The LT1389BCS8-1.25 is a commercial-grade device, but Analog Devices Inc offers a military-grade version, the LT1389BCS8-1.25#MIL, which is designed for high-reliability and aerospace applications. The military-grade version has undergone additional testing and screening to ensure its performance in extreme environments.
-
To troubleshoot issues with the LT1389BCS8-1.25, start by checking the input and output voltages, and ensure that the device is properly powered and biased. Use an oscilloscope to check for oscillations or noise on the output, and verify that the feedback loop is properly connected. Also, check for any layout or component issues that may be affecting the device's performance.