Part Details for LT1362CN#PBF by Analog Devices Inc
Overview of LT1362CN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1362CN#PBF | Analog Devices | 2x & 4x 50MHz, 800V/µs Op Amp |
Price & Stock for LT1362CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1362CN#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 4 CIRC 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$11.0750 / $20.7100 | Buy Now |
DISTI #
584-LT1362CN#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Dual and Quad 50MHz, 800V/ s Op Amps RoHS: Compliant | 20 |
|
$11.0700 / $19.7400 | Buy Now |
|
Analog Devices Inc | 2x & 4x 50MHz, 800V/µs Op Amp Package Multiple: 25 | 836 |
|
$8.8600 / $20.9200 | Buy Now |
|
Rochester Electronics | LT1362 - Dual and Quad 50MHz, 800V Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$10.9800 / $12.9200 | Buy Now |
DISTI #
LT1362CN
|
TME | IC: operational amplifier, 50MHz, Ch: 4, DIP14 Min Qty: 1 | 2 |
|
$8.9300 / $11.6000 | Buy Now |
DISTI #
LT1362CN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$11.4400 / $13.2900 | Buy Now |
Part Details for LT1362CN#PBF
LT1362CN#PBF CAD Models
LT1362CN#PBF Part Data Attributes
|
LT1362CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1362CN#PBF
Analog Devices Inc
Dual and Quad 50MHz, 800V/µs Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 350 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 37000 | |
Width | 7.62 mm |
Alternate Parts for LT1362CN#PBF
This table gives cross-reference parts and alternative options found for LT1362CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1362CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1362CN | LT1362 - Dual and Quad 50MHz, 800V/µs Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1362CN#PBF vs LT1362CN |
LT1362CN#PBF | LT1362 - Dual and Quad 50MHz, 800V/µs Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1362CN#PBF vs LT1362CN#PBF |