Part Details for LT1353CS#PBF by Amphenol Positronic
Overview of LT1353CS#PBF by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1353CS#TRPBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O | |
LT1353CS#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |