Part Details for LT1281ACN#PBF by Linear Technology
Overview of LT1281ACN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1281ACN#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ |
Part Details for LT1281ACN#PBF
LT1281ACN#PBF CAD Models
LT1281ACN#PBF Part Data Attributes
|
LT1281ACN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1281ACN#PBF
Linear Technology
LT1281A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.62 mm |
Alternate Parts for LT1281ACN#PBF
This table gives cross-reference parts and alternative options found for LT1281ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1281ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1281ACN | LT1281A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1281ACN#PBF vs LT1281ACN |
LT1281IN | IC LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | Linear Technology | LT1281ACN#PBF vs LT1281IN |
LT1281ACN#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1281ACN#PBF vs LT1281ACN#PBF |
LT1281IJ#PBF | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Linear Technology | LT1281ACN#PBF vs LT1281IJ#PBF |
LT1281CN | IC LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | Linear Technology | LT1281ACN#PBF vs LT1281CN |
LT1281CJ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Linear Technology | LT1281ACN#PBF vs LT1281CJ |
LT1281MJ | IC LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | Linear Technology | LT1281ACN#PBF vs LT1281MJ |