Part Details for LT1280ACSW#TRPBF by Linear Technology
Overview of LT1280ACSW#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1280ACSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 430 |
|
RFQ |
Part Details for LT1280ACSW#TRPBF
LT1280ACSW#TRPBF CAD Models
LT1280ACSW#TRPBF Part Data Attributes
|
LT1280ACSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1280ACSW#TRPBF
Linear Technology
LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
Alternate Parts for LT1280ACSW#TRPBF
This table gives cross-reference parts and alternative options found for LT1280ACSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1280ACSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1280AISW#PBF | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LT1280ACSW#TRPBF vs LT1280AISW#PBF |
LT1280ACSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#TRPBF vs LT1280ACSW |
LT1280ACSW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#TRPBF vs LT1280ACSW#TRPBF |
LT1280ACSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#TRPBF vs LT1280ACSW#PBF |
LT1780CSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#TRPBF vs LT1780CSW#TR |
LT1180ACSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#TRPBF vs LT1180ACSW |
LT1280ACSW#TR | LT1280A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1280ACSW#TRPBF vs LT1280ACSW#TR |
LT1180AISW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#TRPBF vs LT1180AISW#PBF |
LT1280AISW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1280ACSW#TRPBF vs LT1280AISW#PBF |
LT1280AISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO18 | Analog Devices Inc | LT1280ACSW#TRPBF vs LT1280AISW |