Datasheets
LT1244CS8 by:

LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for LT1244CS8 by Linear Technology

Overview of LT1244CS8 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LT1244CS8#PBF Analog Devices Hi Speed C Mode Pulse Width Mo
LT1244CS8#TRPBF Analog Devices Hi Speed C Mode Pulse Width Mo

Part Details for LT1244CS8

LT1244CS8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1244CS8 Part Data Attributes

LT1244CS8 Linear Technology
Buy Now Datasheet
Compare Parts:
LT1244CS8 Linear Technology LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 11 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 10 mA
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm

Alternate Parts for LT1244CS8

This table gives cross-reference parts and alternative options found for LT1244CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1244CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CS3844GD8 1A SWITCHING CONTROLLER, PDSO8, SO-8 onsemi LT1244CS8 vs CS3844GD8
LT1244IS8 LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1244CS8 vs LT1244IS8
LT1244IS8#PBF LT1244 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1244CS8 vs LT1244IS8#PBF
UC3844BD1 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC LT1244CS8 vs UC3844BD1
UC3844BD1R2 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LT1244CS8 vs UC3844BD1R2
UC3844BVD1R2 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Rochester Electronics LLC LT1244CS8 vs UC3844BVD1R2
UC3844D8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC LT1244CS8 vs UC3844D8
UC2844BD1R2G 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 Rochester Electronics LLC LT1244CS8 vs UC2844BD1R2G
UC2844D-8 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments LT1244CS8 vs UC2844D-8
HA17384SRP Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, SOP-8 Hitachi Ltd LT1244CS8 vs HA17384SRP
Part Number Description Manufacturer Compare
UC2844BDR2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC LT1244CS8 vs UC2844BDR2
UC3845BN 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC LT1244CS8 vs UC3845BN
UC3843ADR2 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SO-14 Motorola Mobility LLC LT1244CS8 vs UC3843ADR2
UC3844BVDG 1 A SWITCHING CONTROLLER, 275 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, SOIC-14 Rochester Electronics LLC LT1244CS8 vs UC3844BVDG
UC2843AD1 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC LT1244CS8 vs UC2843AD1
KA3844BD Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, SOP-14 Samsung Semiconductor LT1244CS8 vs KA3844BD
LT1241IS8#TR LT1241 - High Speed Current Mode Pulse Width Modulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1244CS8 vs LT1241IS8#TR
UC2844ADTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC LT1244CS8 vs UC2844ADTR
LT1245MJ8 IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Switching Regulator or Controller Linear Technology LT1244CS8 vs LT1245MJ8
CS3845GD8 1 A SWITCHING CONTROLLER, PDSO8, SO-8 Rochester Electronics LLC LT1244CS8 vs CS3845GD8

LT1244CS8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1244CS8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1244CS8 by Linear Technology

Select Manufacturer
Which Manufacturer of LT1244CS8 would you like to use for your alert(s)?
  • Please alert me when LT1244CS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1244CS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1244CS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1244CS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1244CS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1244CS8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: