Part Details for LT1237CG by Linear Technology
Overview of LT1237CG by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1237CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1783 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 80 |
|
$3.8740 / $8.9400 | Buy Now |
|
Quest Components | Line Transceiver, 3-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 32 |
|
$5.9600 / $8.9400 | Buy Now |
|
Chip1Cloud | IC TXRX 5V RS232 ADV LOPWR28SSOP | 11900 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LT1237CG
LT1237CG CAD Models
LT1237CG Part Data Attributes:
|
LT1237CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1237CG
Linear Technology
LT1237 - 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 5.3 mm |
Alternate Parts for LT1237CG
This table gives cross-reference parts and alternative options found for LT1237CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1237CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1237CSW#TR | LT1237 - 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1237CG vs LT1237CSW#TR |
ADM561JRZ | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-013AE, SOIC-28 | Rochester Electronics LLC | LT1237CG vs ADM561JRZ |
LT1537CG#PBF | LT1537 - Advanced Low Power 5V RS232 Transceiver with Small Capacitors; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1237CG vs LT1537CG#PBF |
ADM561JR | LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28 | Rochester Electronics LLC | LT1237CG vs ADM561JR |
LT1537CSW#PBF | LT1537 - Advanced Low Power 5V RS232 Transceiver with Small Capacitors; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1237CG vs LT1537CSW#PBF |
HIN241CA | QUAD LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | LT1237CG vs HIN241CA |
HIN211CBZ | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors; SOIC28, SSOP28; Temp Range: 0° to 70° | Intersil Corporation | LT1237CG vs HIN211CBZ |
ADM561JRS | LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | LT1237CG vs ADM561JRS |
SP211ECA-L/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | LT1237CG vs SP211ECA-L/TR |
HIN211ECAZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet | Intersil Corporation | LT1237CG vs HIN211ECAZ |