Part Details for LT1237CG#PBF by Linear Technology
Overview of LT1237CG#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1237CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for LT1237CG#PBF
LT1237CG#PBF CAD Models
LT1237CG#PBF Part Data Attributes
|
LT1237CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1237CG#PBF
Linear Technology
LT1237 - 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 5.3 mm |
Alternate Parts for LT1237CG#PBF
This table gives cross-reference parts and alternative options found for LT1237CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1237CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM213ARZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | LT1237CG#PBF vs ADM213ARZ |
ADM213ARSZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-150AH, SSOP-28 | Rochester Electronics LLC | LT1237CG#PBF vs ADM213ARSZ |
ADM560JRSZ | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Rochester Electronics LLC | LT1237CG#PBF vs ADM560JRSZ |
HIN213ECAZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet | Intersil Corporation | LT1237CG#PBF vs HIN213ECAZ |
ADM211ARS-REEL | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | LT1237CG#PBF vs ADM211ARS-REEL |
LT1237CSW#TR | LT1237 - 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1237CG#PBF vs LT1237CSW#TR |
MAX223CWI | QUAD LINE TRANSCEIVER, PDSO28, SOP-28 | Rochester Electronics LLC | LT1237CG#PBF vs MAX223CWI |
HIN241IA | LINE TRANSCEIVER, PDSO28, SSOP-28 | Rochester Electronics LLC | LT1237CG#PBF vs HIN241IA |
LT1237CSW#TRPBF | LT1237 - 5V RS232 Transceiver with Advanced Power Management and One Receiver Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LT1237CG#PBF vs LT1237CSW#TRPBF |
ADM213EARZ | QUAD LINE TRANSCEIVER, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Rochester Electronics LLC | LT1237CG#PBF vs ADM213EARZ |