Part Details for LT1236CCS8-10#TRPBF by Analog Devices Inc
Results Overview of LT1236CCS8-10#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1236CCS8-10#TRPBF Information
LT1236CCS8-10#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1236CCS8-10#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1236CCS8-10#TRPBFTR-ND
|
DigiKey | IC VREF PRECISION 0.1% 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4750 | Buy Now |
DISTI #
584-1236CCS8-10TRPBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 0 |
|
$3.4700 | Order Now |
|
Analog Devices Inc | Prec Ref Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.7800 / $8.4900 | Buy Now |
DISTI #
LT1236CCS8-10TR
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5900 / $3.7300 | Buy Now |
|
Win Source Electronics | IC VREF SERIES/SHUNT 0.1% 8SOIC | 10480 |
|
$12.6389 / $18.9583 | Buy Now |
Part Details for LT1236CCS8-10#TRPBF
LT1236CCS8-10#TRPBF CAD Models
LT1236CCS8-10#TRPBF Part Data Attributes
|
LT1236CCS8-10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1236CCS8-10#TRPBF
Analog Devices Inc
Precision Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LT1236CCS8-10#TRPBF
This table gives cross-reference parts and alternative options found for LT1236CCS8-10#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1236CCS8-10#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1236CCS8-10#TR | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1236CCS8-10#TRPBF vs LT1236CCS8-10#TR |
LT1236CIS8-10#TR | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1236CCS8-10#TRPBF vs LT1236CIS8-10#TR |
LT1236CIS8-10#PBF | Analog Devices Inc | $4.2611 | Precision Reference | LT1236CCS8-10#TRPBF vs LT1236CIS8-10#PBF |
LT1236CCS8-10#PBF | Analog Devices Inc | $4.4425 | Precision Reference | LT1236CCS8-10#TRPBF vs LT1236CCS8-10#PBF |
LT1236CIS8-10#PBF | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1236CCS8-10#TRPBF vs LT1236CIS8-10#PBF |
LT1236CIS8-10#TRPBF | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1236CCS8-10#TRPBF vs LT1236CIS8-10#TRPBF |
LT1236CIS8-10#TRPBF | Analog Devices Inc | Check for Price | Precision Reference | LT1236CCS8-10#TRPBF vs LT1236CIS8-10#TRPBF |
LT1236CCS8-10#PBF | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1236CCS8-10#TRPBF vs LT1236CCS8-10#PBF |