Part Details for LT1236ACS8-10#PBF by Linear Technology
Results Overview of LT1236ACS8-10#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1236ACS8-10#PBF Information
LT1236ACS8-10#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1236ACS8-10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$7.5000 / $11.5400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 81 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES/SHUNT 10V 8SOIC | 1400 |
|
$60.2900 / $74.2030 | Buy Now |
Part Details for LT1236ACS8-10#PBF
LT1236ACS8-10#PBF CAD Models
LT1236ACS8-10#PBF Part Data Attributes
|
LT1236ACS8-10#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1236ACS8-10#PBF
Linear Technology
LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for LT1236ACS8-10#PBF
This table gives cross-reference parts and alternative options found for LT1236ACS8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1236ACS8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1236ACS8-10#TRPBF | Analog Devices Inc | Check for Price | Precision Reference | LT1236ACS8-10#PBF vs LT1236ACS8-10#TRPBF |
LT1236AIS8-10#TR | Linear Technology | Check for Price | LT1236 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1236ACS8-10#PBF vs LT1236AIS8-10#TR |
LT1236AIS8-10#TR | Analog Devices Inc | Check for Price | Voltage Reference | LT1236ACS8-10#PBF vs LT1236AIS8-10#TR |
LT1236AIS8-10#TRPBF | Analog Devices Inc | Check for Price | Precision Reference | LT1236ACS8-10#PBF vs LT1236AIS8-10#TRPBF |
LT1236ACS8-10#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1236ACS8-10#PBF is -40°C to 85°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm.
-
The recommended input capacitor value is 10uF to 22uF, with an ESR of less than 1 ohm.
-
Yes, the LT1236ACS8-10#PBF can handle high currents, but ensure that the input voltage is within the recommended range and the device is properly heat-sinked to prevent overheating.
-
To reduce noise and ripple, use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the output and ground, and ensure good PCB layout and grounding practices.