Part Details for LT1211AMJ8 by Linear Technology
Overview of LT1211AMJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1211AMJ8
LT1211AMJ8 CAD Models
LT1211AMJ8 Part Data Attributes
|
LT1211AMJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1211AMJ8
Linear Technology
IC DUAL OP-AMP, 500 uV OFFSET-MAX, 14 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.11 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for LT1211AMJ8
This table gives cross-reference parts and alternative options found for LT1211AMJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1211AMJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1211ACN8#PBF | LT1211 - 14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1211AMJ8 vs LT1211ACN8#PBF |
LT1211MJ8 | LT1211 - 14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps; Package: CERDIP; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1211AMJ8 vs LT1211MJ8 |
LT1213ACN8#PBF | LT1213 - 28MHz, 12V/µs, Single Supply Dual Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1211AMJ8 vs LT1213ACN8#PBF |
LT1211ACN8#PBF | 14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps | Analog Devices Inc | LT1211AMJ8 vs LT1211ACN8#PBF |
5962-9566501MPA | IC DUAL OP-AMP, 550 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1211AMJ8 vs 5962-9566501MPA |
LT1213CN8 | Operational Amplifier, 2 Func, 650uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1211AMJ8 vs LT1213CN8 |
LT1211ACN8 | Operational Amplifier, 2 Func, 425uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1211AMJ8 vs LT1211ACN8 |
LT1211ACN8 | LT1211 - 14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1211AMJ8 vs LT1211ACN8 |
LT1211CN8 | LT1211 - 14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1211AMJ8 vs LT1211CN8 |
5962-9566501MPA | Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | LT1211AMJ8 vs 5962-9566501MPA |