Part Details for LT1211ACN8#PBF by Analog Devices Inc
Overview of LT1211ACN8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1211ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1211ACN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.5010 / $12.5100 | Buy Now |
DISTI #
584-LT1211ACN8#PBF
|
Mouser Electronics | Precision Amplifiers 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps RoHS: Compliant | 0 |
|
$9.6900 / $12.5000 | Order Now |
|
Analog Devices Inc | 14MHz, 7V/µs, 1x S 2x & 4x Pre Min Qty: 1 Package Multiple: 50 | 2050 |
|
$5.9000 / $12.5100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 14MHZ 8DIP | 2050 |
|
RFQ | |
DISTI #
LT1211ACN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
Part Details for LT1211ACN8#PBF
LT1211ACN8#PBF CAD Models
LT1211ACN8#PBF Part Data Attributes
|
LT1211ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1211ACN8#PBF
Analog Devices Inc
14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 104 dB | |
Input Offset Voltage-Max | 425 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Width | 7.62 mm |
Alternate Parts for LT1211ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1211ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1211ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1211ACN8#PBF | LT1211 - 14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1211ACN8#PBF vs LT1211ACN8#PBF |
LT1211ACN8 | LT1211 - 14MHz, 7V/µs, Single Supply Dual and Quad Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1211ACN8#PBF vs LT1211ACN8 |
LT1211ACN8 | Operational Amplifier, 2 Func, 425uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1211ACN8#PBF vs LT1211ACN8 |