Part Details for LT1170CQ#PBF by Linear Technology
Overview of LT1170CQ#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1170CQ#PBF
LT1170CQ#PBF CAD Models
LT1170CQ#PBF Part Data Attributes:
|
LT1170CQ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1170CQ#PBF
Linear Technology
LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 11 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1170CQ#PBF
This table gives cross-reference parts and alternative options found for LT1170CQ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1170CQ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1170CQ#TRPBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#PBF vs LT1170CQ#TRPBF |
LT1170CQ#TR | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1170CQ#PBF vs LT1170CQ#TR |
LT1170CQ#TR | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CQ#PBF vs LT1170CQ#TR |
LT1170IQ#TR | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1170CQ#PBF vs LT1170IQ#TR |
LT1170CQ | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1170CQ#PBF vs LT1170CQ |
LT1170CQ | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CQ#PBF vs LT1170CQ |
LT1170CQ#PBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#PBF vs LT1170CQ#PBF |
LT1170IQ#PBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#PBF vs LT1170IQ#PBF |
LT1170IQ | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, PSSO5 | Analog Devices Inc | LT1170CQ#PBF vs LT1170IQ |
LT1170IQ#PBF | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1170CQ#PBF vs LT1170IQ#PBF |