Part Details for LT1170CQ#TR by Analog Devices Inc
Overview of LT1170CQ#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1170CQ#TR
LT1170CQ#TR CAD Models
LT1170CQ#TR Part Data Attributes:
|
LT1170CQ#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1170CQ#TR
Analog Devices Inc
Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, BIPolar, PSSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DDPAK-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.87 mm | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for LT1170CQ#TR
This table gives cross-reference parts and alternative options found for LT1170CQ#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1170CQ#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1170CQ#TRPBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#TR vs LT1170CQ#TRPBF |
LT1170CQ#PBF | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CQ#TR vs LT1170CQ#PBF |
LT1170IQ#TRPBF | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1170CQ#TR vs LT1170IQ#TRPBF |
LT1170IQ | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, PSSO5 | Analog Devices Inc | LT1170CQ#TR vs LT1170IQ |
LT1170CQ | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CQ#TR vs LT1170CQ |
LT1170CQ#TRPBF | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CQ#TR vs LT1170CQ#TRPBF |
LT1170IQ#PBF | 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators | Analog Devices Inc | LT1170CQ#TR vs LT1170IQ#PBF |
LT1170CQ#TR | LT1170 - 100kHz, 5A, 2.5A and 1.25A High Efficiency Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1170CQ#TR vs LT1170CQ#TR |
LT1170CQ | Switching Regulator, Current-mode, 11A, 115kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1170CQ#TR vs LT1170CQ |