Part Details for LT1162CN#PBF by Linear Technology
Results Overview of LT1162CN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1162CN#PBF Information
LT1162CN#PBF by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LT1162CN#PBF
LT1162CN#PBF CAD Models
LT1162CN#PBF Part Data Attributes
|
LT1162CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1162CN#PBF
Linear Technology
IC 1.5 A FULL BRDG BASED MOSFET DRIVER, PDIP24, 0.300 INCH, PLASTIC, DIP-24, MOSFET Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.62 mm |
Alternate Parts for LT1162CN#PBF
This table gives cross-reference parts and alternative options found for LT1162CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1162CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1162CN | Linear Technology | Check for Price | IC 1.5 A FULL BRDG BASED MOSFET DRIVER, PDIP24, 0.300 INCH, PLASTIC, DIP-24, MOSFET Driver | LT1162CN#PBF vs LT1162CN |
LT1162IN | Linear Technology | Check for Price | IC 1.5 A FULL BRDG BASED MOSFET DRIVER, PDIP24, 0.300 INCH, PLASTIC, DIP-24, MOSFET Driver | LT1162CN#PBF vs LT1162IN |