Part Details for LT1161CSW by Linear Technology
Overview of LT1161CSW by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1161CSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO20 | 12 |
|
$7.9860 / $11.9790 | Buy Now |
|
Quest Components | 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO20 | 3 |
|
$5.2800 / $7.9200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$5.0000 / $7.6900 | Buy Now |
|
Win Source Electronics | Quad Protected High-Side MOSFET Driver | 1800 |
|
$5.6056 / $8.4084 | Buy Now |
Part Details for LT1161CSW
LT1161CSW CAD Models
LT1161CSW Part Data Attributes
|
LT1161CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1161CSW
Linear Technology
LT1161 - Quad Protected High-Side MOSFET Driver; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | GATED | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 200 µs | |
Turn-on Time | 400 µs | |
Width | 7.49 mm |