Part Details for LT1161CSW#TRPBF by Analog Devices Inc
Results Overview of LT1161CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1161CSW#TRPBF Information
LT1161CSW#TRPBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1161CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4614
|
Newark | Ic, Gate Driver, High Side, 8-48V, Wsoic, No. Of Channels:4Channels, Gate Driver Type:-, Driver C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 993 |
|
$6.7100 / $13.2200 | Buy Now |
DISTI #
LT1161CSW#TRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1173 In Stock |
|
$6.6500 / $13.2200 | Buy Now |
DISTI #
584-LT1161CSW#TRPBF
|
Mouser Electronics | Gate Drivers 4x Protected Hi-Side MOSFET Drvr RoHS: Compliant | 0 |
|
$6.9200 / $11.8600 | Order Now |
|
Analog Devices Inc | 4x Protected Hi-Side MOSFET Dr Min Qty: 1 Package Multiple: 1000 | 2235 |
|
$6.6500 / $13.2200 | Buy Now |
DISTI #
LT1161CSW#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.8600 / $7.1400 | Buy Now |
Part Details for LT1161CSW#TRPBF
LT1161CSW#TRPBF CAD Models
LT1161CSW#TRPBF Part Data Attributes
|
LT1161CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1161CSW#TRPBF
Analog Devices Inc
Quad Protected High-Side MOSFET Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOL-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 200 µs | |
Turn-on Time | 400 µs | |
Width | 7.49 mm |
LT1161CSW#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1161CSW involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, a minimum of 10uF input capacitance is recommended.
-
The maximum ambient temperature range for the LT1161CSW is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT1161CSW is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is essential to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
To troubleshoot issues with the LT1161CSW, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly sized and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting guidance.