Part Details for LT1161CN#PBF by Linear Technology
Overview of LT1161CN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1161CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MOSFET DRIVER N-CH QUAD 20DIP / Driver 0.065V 4-OUT High Side Non-Inv Automotive 20-Pin PDIP N Tube | 2700 |
|
RFQ |
Part Details for LT1161CN#PBF
LT1161CN#PBF CAD Models
LT1161CN#PBF Part Data Attributes
|
LT1161CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1161CN#PBF
Linear Technology
LT1161 - Quad Protected High-Side MOSFET Driver; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | GATED | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 200 µs | |
Turn-on Time | 400 µs | |
Width | 7.62 mm |
Alternate Parts for LT1161CN#PBF
This table gives cross-reference parts and alternative options found for LT1161CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1161CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1161CN | Buffer/Inverter Based MOSFET Driver, BIPolar, PDIP20 | Analog Devices Inc | LT1161CN#PBF vs LT1161CN |
LT1161IN#PBF | Quad Protected High-Side MOSFET Driver | Analog Devices Inc | LT1161CN#PBF vs LT1161IN#PBF |
LT1161IN | LT1161 - Quad Protected High-Side MOSFET Driver; Package: PDIP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1161CN#PBF vs LT1161IN |