Part Details for LT1161CN#PBF by Analog Devices Inc
Results Overview of LT1161CN#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1161CN#PBF Information
LT1161CN#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1161CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4613
|
Newark | Ic, Gate Driver, High Side, 8V-48V, Dip, No. Of Channels:4Channels, Gate Driver Type:-, Driver Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$6.1300 / $12.0000 | Buy Now |
DISTI #
LT1161CN#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
237 In Stock |
|
$5.9125 / $12.1000 | Buy Now |
DISTI #
584-LT1161CN#PBF
|
Mouser Electronics | Gate Drivers 4x Protected Hi-Side MOSFET Drvr RoHS: Compliant | 106 |
|
$6.1600 / $10.6600 | Buy Now |
|
Analog Devices Inc | 4x Protected Hi-Side MOSFET Dr Package Multiple: 18 | 156 |
|
$4.7300 / $12.1000 | Buy Now |
|
Rochester Electronics | LT1161 - Quad Protected High-Side MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$4.9700 / $6.2100 | Buy Now |
DISTI #
LT1161CN
|
TME | IC: driver, high-side,gate driver, DIP20, Ch: 4, 8÷48VDC, 75V Min Qty: 1 | 0 |
|
$6.0200 / $7.3100 | RFQ |
DISTI #
LT1161CN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 90 | 0 |
|
$6.1100 / $7.1000 | Buy Now |
Part Details for LT1161CN#PBF
LT1161CN#PBF CAD Models
LT1161CN#PBF Part Data Attributes
|
LT1161CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1161CN#PBF
Analog Devices Inc
Quad Protected High-Side MOSFET Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Input Characteristics | GATED | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage-Max | 48 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 200 µs | |
Turn-on Time | 400 µs | |
Width | 7.62 mm |
Alternate Parts for LT1161CN#PBF
This table gives cross-reference parts and alternative options found for LT1161CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1161CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1161CN | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, BIPolar, PDIP20 | LT1161CN#PBF vs LT1161CN |
LT1161CN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1161CN involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long input traces and keep the input and output grounds separate.
-
The maximum input voltage that the LT1161CN can handle is 15V. Exceeding this voltage can cause damage to the device. It's recommended to add input voltage protection, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The LT1161CN is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
-
To troubleshoot issues with the LT1161CN, start by checking the input and output voltages, and the output current. Verify that the device is properly powered and that the input and output capacitors are properly sized. Use an oscilloscope to check for oscillations or noise on the output. Also, check for any signs of overheating or physical damage to the device.