Part Details for LT1160IN#PBF by Analog Devices Inc
Overview of LT1160IN#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1160IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2777
|
Newark | Gate Driver Ic, Mosfet, 2Ch, Ndip-14 Rohs Compliant: Yes |Analog Devices LT1160IN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4900 / $9.5000 | Buy Now |
DISTI #
505-LT1160IN#PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
125 In Stock |
|
$5.4540 / $9.6200 | Buy Now |
DISTI #
584-LT1160IN#PBF
|
Mouser Electronics | Gate Drivers Half-/Full-Bridge N-Ch Pwr MOSFET Drvrs RoHS: Compliant | 54 |
|
$6.2200 / $9.6100 | Buy Now |
|
Analog Devices Inc | Half-/Full-Bridge N-Ch Pwr MOS Min Qty: 1 Package Multiple: 25 | 2550 |
|
$5.4540 / $9.6200 | Buy Now |
DISTI #
29523149
|
Verical | Driver 1.5A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 69 |
|
$3.6210 / $4.5330 | Buy Now |
|
Rochester Electronics | LT1160 - HalfBridge N-Ch Pwr MOSFET Drvr. RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$4.9600 / $5.8300 | Buy Now |
DISTI #
LT1160IN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 125 | 0 |
|
$5.1600 / $5.6700 | Buy Now |
Part Details for LT1160IN#PBF
LT1160IN#PBF CAD Models
LT1160IN#PBF Part Data Attributes
|
LT1160IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1160IN#PBF
Analog Devices Inc
Half-/Full-Bridge N-Channel Power MOSFET Drivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.62 mm |
Alternate Parts for LT1160IN#PBF
This table gives cross-reference parts and alternative options found for LT1160IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1160IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1160CN | LT1160 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1160IN#PBF vs LT1160CN |
LT1160CN | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDIP14 | Analog Devices Inc | LT1160IN#PBF vs LT1160CN |
LT1160IN#PBF | LT1160 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1160IN#PBF vs LT1160IN#PBF |