Part Details for LT1160CN#PBF by Linear Technology
Overview of LT1160CN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1160CN#PBF
LT1160CN#PBF CAD Models
LT1160CN#PBF Part Data Attributes
|
LT1160CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1160CN#PBF
Linear Technology
LT1160 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.5 µs | |
Width | 7.62 mm |
Alternate Parts for LT1160CN#PBF
This table gives cross-reference parts and alternative options found for LT1160CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1160CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1160CN | LT1160 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1160CN#PBF vs LT1160CN |
LT1160CN | Half Bridge Based MOSFET Driver, 1.5A, BIPolar, PDIP14 | Analog Devices Inc | LT1160CN#PBF vs LT1160CN |
LT1160IN#PBF | LT1160 - Half-/Full-Bridge N-Channel Power MOSFET Drivers; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1160CN#PBF vs LT1160IN#PBF |