Part Details for LT1158CN by Linear Technology
Overview of LT1158CN by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1158CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, BIPOLAR, PDIP16 | 22 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | HALF BRIDGE BASED MOSFET DRIVER, BIPOLAR, PDIP16 | 7 |
|
$4.5430 / $6.1950 | Buy Now |
|
Chip1Cloud | IC MOSFET DRVR 1/2BRDG NCH 16DIP | 8000 |
|
RFQ |
Part Details for LT1158CN
LT1158CN CAD Models
LT1158CN Part Data Attributes:
|
LT1158CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1158CN
Linear Technology
IC HALF BRDG BASED MOSFET DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.55 µs | |
Width | 7.62 mm |
Alternate Parts for LT1158CN
This table gives cross-reference parts and alternative options found for LT1158CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1158CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1158IN#PBF | Half Bridge N-Channel Power MOSFET Driver | Analog Devices Inc | LT1158CN vs LT1158IN#PBF |
LT1158IN#TRPBF | Half Bridge Based MOSFET Driver, PDIP16 | Analog Devices Inc | LT1158CN vs LT1158IN#TRPBF |
LT1158CN#PBF | Half Bridge N-Channel Power MOSFET Driver | Analog Devices Inc | LT1158CN vs LT1158CN#PBF |
LT1158IN | Half Bridge Based MOSFET Driver, BIPolar, PDIP16 | Analog Devices Inc | LT1158CN vs LT1158IN |
LT1158IN | IC HALF BRDG BASED MOSFET DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, MOSFET Driver | Linear Technology | LT1158CN vs LT1158IN |
LT1158CN#TR | IC HALF BRDG BASED MOSFET DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, MOSFET Driver | Linear Technology | LT1158CN vs LT1158CN#TR |
LT1158IN#TR | Half Bridge Based MOSFET Driver, PDIP16 | Analog Devices Inc | LT1158CN vs LT1158IN#TR |
LT1158IN#TRPBF | IC HALF BRDG BASED MOSFET DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, MOSFET Driver | Linear Technology | LT1158CN vs LT1158IN#TRPBF |
LT1158CN#TRPBF | IC HALF BRDG BASED MOSFET DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, MOSFET Driver | Linear Technology | LT1158CN vs LT1158CN#TRPBF |
LT1158CN#TRPBF | Half Bridge Based MOSFET Driver, PDIP16 | Analog Devices Inc | LT1158CN vs LT1158CN#TRPBF |