Part Details for LT1132ACSW#TR by Linear Technology
Overview of LT1132ACSW#TR by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1132ACSW#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 543 |
|
RFQ | ||
|
Quest Components | 434 |
|
$5.0400 / $10.0800 | Buy Now |
Part Details for LT1132ACSW#TR
LT1132ACSW#TR CAD Models
LT1132ACSW#TR Part Data Attributes
|
LT1132ACSW#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1132ACSW#TR
Linear Technology
LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.5 mm |
Alternate Parts for LT1132ACSW#TR
This table gives cross-reference parts and alternative options found for LT1132ACSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1132ACSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1132AISW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132ACSW#TR vs LT1132AISW#PBF |
LT1132ACSW | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDSO24 | Analog Devices Inc | LT1132ACSW#TR vs LT1132ACSW |
LT1132AISW | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132ACSW#TR vs LT1132AISW |
LT1132AISW#TR | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LT1132ACSW#TR vs LT1132AISW#TR |
LT1132ACSW#PBF | LT1132A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LT1132ACSW#TR vs LT1132ACSW#PBF |
LT1132ACSW#TRPBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132ACSW#TR vs LT1132ACSW#TRPBF |
LT1132AISW#TRPBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1132ACSW#TR vs LT1132AISW#TRPBF |