Part Details for LT1130ACSW by Linear Technology
Results Overview of LT1130ACSW by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1130ACSW Information
LT1130ACSW by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1130ACSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,5 RCVR,SOP,28PIN,PLASTIC | 180 |
|
$4.0950 / $9.4500 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,5 RCVR,SOP,28PIN,PLASTIC | 107 |
|
$4.0950 / $9.4500 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,5 RCVR,SOP,28PIN,PLASTIC | 40 |
|
$5.8275 / $9.4500 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,5 RCVR,SOP,28PIN,PLASTIC | 4 |
|
$6.6220 / $9.0300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for LT1130ACSW
LT1130ACSW CAD Models
LT1130ACSW Part Data Attributes
|
LT1130ACSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1130ACSW
Linear Technology
LT1130A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 1300 ns | |
Width | 7.493 mm |
Alternate Parts for LT1130ACSW
This table gives cross-reference parts and alternative options found for LT1130ACSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1130ACSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1130AISW#PBF | Linear Technology | Check for Price | LT1130A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LT1130ACSW vs LT1130AISW#PBF |
LT1130ACS | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO28, PLASTIC, SOL-28, Line Driver or Receiver | LT1130ACSW vs LT1130ACS |
LT1130AISW#TR | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, BIPolar, PDSO28 | LT1130ACSW vs LT1130AISW#TR |
LT1130ACSW#TRPBF | Analog Devices Inc | Check for Price | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | LT1130ACSW vs LT1130ACSW#TRPBF |
LT1130ACSW#PBF | Analog Devices Inc | $8.1601 | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | LT1130ACSW vs LT1130ACSW#PBF |
LT1130ACSW#PBF | Linear Technology | Check for Price | LT1130A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LT1130ACSW vs LT1130ACSW#PBF |
LT1130ACSW | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDSO28 | LT1130ACSW vs LT1130ACSW |
LT1130AISW#TR | Linear Technology | Check for Price | LT1130A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LT1130ACSW vs LT1130AISW#TR |