Part Details for LT1130ACNW#PBF by Linear Technology
Overview of LT1130ACNW#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1130ACNW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT1130ACNW#PBF-600060-ND
|
DigiKey | IC ADV LOW POWER 5V Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4690 In Stock |
|
$8.3200 | Buy Now |
|
Rochester Electronics | LT1130 - Advanced Low Power 5V RS232 Drivers/Receivers RoHS: Compliant Status: Active Min Qty: 1 | 4690 |
|
$7.1400 / $8.4000 | Buy Now |
Part Details for LT1130ACNW#PBF
LT1130ACNW#PBF CAD Models
LT1130ACNW#PBF Part Data Attributes:
|
LT1130ACNW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1130ACNW#PBF
Linear Technology
LT1130A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141); Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | NW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 15.24 mm |
Alternate Parts for LT1130ACNW#PBF
This table gives cross-reference parts and alternative options found for LT1130ACNW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1130ACNW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1130ACNW | Line Transceiver, 1 Func, 5 Driver, 5 Rcvr, CMOS, PDIP28 | Analog Devices Inc | LT1130ACNW#PBF vs LT1130ACNW |
LT1130ACNW#PBF | Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141) | Analog Devices Inc | LT1130ACNW#PBF vs LT1130ACNW#PBF |