Datasheets
LT1126ACN8 by:

Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDIP8

Part Details for LT1126ACN8 by Analog Devices Inc

Overview of LT1126ACN8 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LT1126ACN8

Part # Distributor Description Stock Price Buy
DISTI # LT1126ACN8-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8DIP Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
Buy Now

Part Details for LT1126ACN8

LT1126ACN8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1126ACN8 Part Data Attributes:

LT1126ACN8 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT1126ACN8 Analog Devices Inc Operational Amplifier, 2 Func, 140uV Offset-Max, BIPolar, PDIP8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description DIP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA
Common-mode Reject Ratio-Min 112 dB
Common-mode Reject Ratio-Nom 124 dB
Input Offset Voltage-Max 140 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 10.16 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 3.937 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 10.2 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 65000
Voltage Gain-Min 2000000
Width 7.62 mm

Alternate Parts for LT1126ACN8

This table gives cross-reference parts and alternative options found for LT1126ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1126ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1126ACN8#PBF Dual Decompensated Low Noise, High Speed Precision Op Amps Analog Devices Inc LT1126ACN8 vs LT1126ACN8#PBF
LT1126ACN8 LT1126 - Dual Decompensated Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1126ACN8 vs LT1126ACN8
Part Number Description Manufacturer Compare
LT1126CS8 LT1126 - Dual Decompensated Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1126ACN8 vs LT1126CS8
LT1126CS8#TR LT1126 - Dual Decompensated Low Noise, High Speed Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1126ACN8 vs LT1126CS8#TR
LT1126CN8 Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc LT1126ACN8 vs LT1126CN8
LT1126AMJ8#TR IC DUAL OP-AMP, 170 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERAMIC, DIP-8, Operational Amplifier Linear Technology LT1126ACN8 vs LT1126AMJ8#TR
LT1126MJ8 IC DUAL OP-AMP, 250 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERAMIC, DIP-8, Operational Amplifier Linear Technology LT1126ACN8 vs LT1126MJ8
LT1126ACN8 LT1126 - Dual Decompensated Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1126ACN8 vs LT1126ACN8
LT1126CJ8#PBF IC DUAL OP-AMP, 200 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC, CERAMIC, DIP-8, Operational Amplifier Linear Technology LT1126ACN8 vs LT1126CJ8#PBF
LT1126CS8 Operational Amplifier, 2 Func, 200uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1126ACN8 vs LT1126CS8
LT1126CJ8 IC DUAL OP-AMP, 200 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERAMIC, DIP-8, Operational Amplifier Linear Technology LT1126ACN8 vs LT1126CJ8
LT1126MJ8#TRPBF IC DUAL OP-AMP, 250 uV OFFSET-MAX, 65 MHz BAND WIDTH, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC, CERAMIC, DIP-8, Operational Amplifier Linear Technology LT1126ACN8 vs LT1126MJ8#TRPBF

LT1126ACN8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1126ACN8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1126ACN8 by Analog Devices Inc

  • Please alert me when LT1126ACN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT1126ACN8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1126ACN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT1126ACN8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1126ACN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1126ACN8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: