LT1126ACN8 vs LT1126ACN8 feature comparison

LT1126ACN8 Analog Devices Inc

Buy Now Datasheet

LT1126ACN8 Linear Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, 0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA 0.05 µA
Common-mode Reject Ratio-Min 112 dB 112 dB
Common-mode Reject Ratio-Nom 124 dB 124 dB
Input Offset Voltage-Max 140 µV 140 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 3.937 mm
Slew Rate-Min 8 V/us 8 V/us
Slew Rate-Nom 10.2 V/us 10.2 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 65000 65000
Voltage Gain-Min 2000000 2000000
Width 7.62 mm 7.62 mm
Base Number Matches 4 4
Part Package Code DIP
Pin Count 8
Manufacturer Package Code N
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.02 µA
Frequency Compensation YES (AVCL>=10)
Low-Offset YES
Package Equivalence Code DIP8,.3
Supply Current-Max 6.8 mA

Compare LT1126ACN8 with alternatives

Compare LT1126ACN8 with alternatives