Part Details for LT1080IJ by Linear Technology
Results Overview of LT1080IJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1080IJ Information
LT1080IJ by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LT1080IJ
LT1080IJ CAD Models
LT1080IJ Part Data Attributes
|
LT1080IJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1080IJ
Linear Technology
IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1080IJ
This table gives cross-reference parts and alternative options found for LT1080IJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1080IJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1080CN#PBF | Linear Technology | Check for Price | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | LT1080IJ vs LT1080CN#PBF |
LT1080CN | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDIP18 | LT1080IJ vs LT1080CN |
5962-8766601VA | Linear Technology | Check for Price | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | LT1080IJ vs 5962-8766601VA |
LT1180CN | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDIP18, PLASTIC, DIP-18, Line Driver or Receiver | LT1080IJ vs LT1180CN |
LT1080CN#PBF | Analog Devices Inc | $5.6431 | Advanced Low Power 5V RS232 Dual Driver/Receiver | LT1080IJ vs LT1080CN#PBF |
LT1080MJ/883B | Linear Technology | Check for Price | IC LINE TRANSCEIVER, CDIP18, CERDIP-18, Line Driver or Receiver | LT1080IJ vs LT1080MJ/883B |
LT1080CN | Linear Technology | Check for Price | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | LT1080IJ vs LT1080CN |
LT1080IN | Linear Technology | Check for Price | LT1080 - Advanced Low Power 5V RS232 Dual Driver/Receiver; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | LT1080IJ vs LT1080IN |
LT1181CS | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | LT1080IJ vs LT1181CS |
LT1780CSW#PBF | Analog Devices Inc | $6.5971 | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | LT1080IJ vs LT1780CSW#PBF |